Murata 560 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10000 units, on reels of 10000)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.012$120.00
50000 +$0.011$110.00

*price indicative

RS Stock No.:
247-7967
Mfr. Part No.:
GRM1555C1H561JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

560pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Chip Multilayer Ceramic

Packaging

Paper Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Height

0.5mm

Length

1mm

Standards/Approvals

REACH, RoHS, UL

Width

0.5mm

Maximum Operating Temperature

125°C

The Murata 560 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy