Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, 1 %, Surface
- RS Stock No.:
- 247-7903
- Mfr. Part No.:
- GCM31C5C1H104FA16L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.67
(exc. GST)
$8.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,960 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.767 | $7.67 | - |
| 100 - 990 | $0.673 | $6.73 | 12% |
| 1000 + | $0.592 | $5.92 | 22% |
*price indicative
- RS Stock No.:
- 247-7903
- Mfr. Part No.:
- GCM31C5C1H104FA16L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 1 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 1 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Length 3.2mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 1206 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance
Related links
- Murata 100 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±15 %, Through Hole Solder
