Murata 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 247-7832
- Mfr. Part No.:
- GCM155R71H152KA37D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$3.80
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | $0.019 | $3.80 | - |
| 1000 - 1800 | $0.018 | $3.60 | $1.00 |
| 2000 + | $0.017 | $3.40 | $4.00 |
*price indicative
- RS Stock No.:
- 247-7832
- Mfr. Part No.:
- GCM155R71H152KA37D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 1500 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
