Murata 47 pF Multilayer Ceramic Capacitor, 50V dc, Surface

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
247-7807
Mfr. Part No.:
GCM1555C1H470JA16D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GCM

Width

500μm

Standards/Approvals

REACH, RoHS, UL

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

The Murata 47 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 5% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy