Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, 10 %, Surface
- RS Stock No.:
- 247-7756
- Mfr. Part No.:
- GCJ31CR71E475KA12L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $160.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$308.00
(exc. GST)
$338.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.154 | $308.00 | - |
| 10000 + | $0.138 | $276.00 | $160.00 |
*price indicative
- RS Stock No.:
- 247-7756
- Mfr. Part No.:
- GCJ31CR71E475KA12L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 3.2mm | ||
Height 1.6mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 25 Volts(V) and comes in a 1206 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 560 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 680 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
