Taiyo Yuden 0.1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %

Get a bulk buy discount

Add 1200 more to save 5%

View bulk pricing options

Subtotal (1 pack of 400 units)*

$15.20

(exc. GST)

$16.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
400 - 800$0.038$15.20-
1200 - 3200$0.036$14.405%
3600 +$0.034$13.6010%

*price indicative

RS Stock No.:
246-9979
Mfr. Part No.:
MCAST168SB5104KTNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

0.1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

1608

Construction

1608

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MCAST

Height

800μm

Width

800μm

Standards/Approvals

RoHS, REACH

Length

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy