Taiyo Yuden 4700 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 246-9976
- Mfr. Part No.:
- MCAST105SB7472KFNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 4000 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.019 | $19.00 | - |
| 4000 - 7000 | $0.018 | $18.00 | 5% |
| 8000 + | $0.017 | $17.00 | 10% |
*price indicative
- RS Stock No.:
- 246-9976
- Mfr. Part No.:
- MCAST105SB7472KFNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4700pF | |
| Voltage | 25V dc | |
| Package/Case | 1005 | |
| Construction | Multi-layer | |
| Packaging | 178mm Dia Taping | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Dual Terminal | |
| Minimum Operating Temperature | -55°C | |
| Series | MCAS | |
| Standards/Approvals | REACH, RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4700pF | ||
Voltage 25V dc | ||
Package/Case 1005 | ||
Construction Multi-layer | ||
Packaging 178mm Dia Taping | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Dual Terminal | ||
Minimum Operating Temperature -55°C | ||
Series MCAS | ||
Standards/Approvals REACH, RoHS | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 4700pF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
