Taiyo Yuden 47 μF Multilayer Ceramic Capacitor, 4V dc, ±20 %
- RS Stock No.:
- 246-9942
- Mfr. Part No.:
- MCASA21GBB5476MTNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$25.00
(exc. GST)
$27.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 250 | $0.50 | $25.00 |
| 300 - 550 | $0.475 | $23.75 |
| 600 + | $0.451 | $22.55 |
*price indicative
- RS Stock No.:
- 246-9942
- Mfr. Part No.:
- MCASA21GBB5476MTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 4V dc | |
| Package/Case | 2012 | |
| Construction | 2012 | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASA | |
| Height | 1.24mm | |
| Width | 1.24mm | |
| Length | 0.079in | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 4V dc | ||
Package/Case 2012 | ||
Construction 2012 | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASA | ||
Height 1.24mm | ||
Width 1.24mm | ||
Length 0.079in | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 47uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
- RS Stock No. 1843548
- Mfr. Part No. JMK316ABJ476MLHT
Each (In a Pack of 50)
$0.32
- RS Stock No. 2470022
- Mfr. Part No. MCASU32MSB7335KPNA01
Each (In a Pack of 20)
$0.849
- RS Stock No. 1843957
- Mfr. Part No. LMK212BBJ476MG-T
Each (In a Pack of 50)
$0.555
- RS Stock No. 1843566
- Mfr. Part No. JMK316AC6476ML-T
Each (In a Pack of 50)
$0.257
Related links
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 47 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KYOCERA AVX 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 220 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface











