TDK 10 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$260.00

(exc. GST)

$280.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 8000$0.13$260.00
10000 +$0.117$234.00

*price indicative

RS Stock No.:
242-7591
Mfr. Part No.:
FG28C0G1H103JNT06
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Packaging

Tape

Mount Type

Push-in

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

2.5mm

Length

5.5mm

Maximum Operating Temperature

125°C

Lead Spacing

5mm

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy