- RS Stock No.:
- 242-7478
- Mfr. Part No.:
- CGA4J1X7R1E335K125AC
- Brand:
- TDK
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.453
(exc. GST)
$0.498
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $0.453 | $4.53 |
20 - 40 | $0.441 | $4.41 |
50 - 90 | $0.431 | $4.31 |
100 + | $0.421 | $4.21 |
*price indicative |
- RS Stock No.:
- 242-7478
- Mfr. Part No.:
- CGA4J1X7R1E335K125AC
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 25V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |