- RS Stock No.:
- 242-7459
- Mfr. Part No.:
- CGA3E1X7R1V105K080AE
- Brand:
- TDK
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$0.276
(exc. GST)
$0.304
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.276 | $13.80 |
100 - 200 | $0.27 | $13.50 |
250 - 450 | $0.263 | $13.15 |
500 + | $0.257 | $12.85 |
*price indicative |
- RS Stock No.:
- 242-7459
- Mfr. Part No.:
- CGA3E1X7R1V105K080AE
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 35V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD