TDK 220 nF Multilayer Ceramic Capacitor, 35V dc, ±10 %, Surface
- RS Stock No.:
- 242-7443
- Mfr. Part No.:
- CGA2B1X7R1V224K050BE
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save $300.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$610.00
(exc. GST)
$670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.061 | $610.00 | - |
| 50000 + | $0.055 | $550.00 | $300.00 |
*price indicative
- RS Stock No.:
- 242-7443
- Mfr. Part No.:
- CGA2B1X7R1V224K050BE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 35V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 35V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
- RS Stock No. 2427444
- Mfr. Part No. CGA2B1X7R1V224K050BE
Each (In a Pack of 50)
$0.138
- RS Stock No. 1795917
- Mfr. Part No. CGA2B1X7R1V224K050BC
Each (On a Reel of 1000)
$0.065
- RS Stock No. 1795206
- Mfr. Part No. CGA2B1X7R1V224K050BC
Each (On a Reel of 10000)
$0.04
- RS Stock No. 2427444P
- Mfr. Part No. CGA2B1X7R1V224K050BE
Each (Supplied on a Reel)
$0.138
Related links
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface










