TDK 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- RS Stock No.:
- 242-7417
- Mfr. Part No.:
- C3216X5R1C476M160AB
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$804.00
(exc. GST)
$884.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.402 | $804.00 | - |
| 10000 + | $0.362 | $724.00 | 9% |
*price indicative
- RS Stock No.:
- 242-7417
- Mfr. Part No.:
- C3216X5R1C476M160AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1206 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1206 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 85°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
- RS Stock No. 2427418
- Mfr. Part No. C3216X5R1C476M160AB
Each (In a Pack of 5)
$1.206
- RS Stock No. 2427418P
- Mfr. Part No. C3216X5R1C476M160AB
Each (Supplied on a Reel)
$1.206
- RS Stock No. 9214292
- Mfr. Part No. C5750X7R1C476M230KB
Each (On a Reel of 500)
$1.49
- RS Stock No. 7416862
- Mfr. Part No. C5750X7R1C476M230KB
Each (In a Pack of 2)
$3.285
Related links
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount








