TDK 1μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
- 242-7383
- Mfr. Part No.:
- C1608X7R1V105K080AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)**
$312.00
(exc. GST)
$344.00
(inc. GST)
On back order for despatch 28/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.078 | $312.00 |
20000 + | $0.071 | $284.00 |
**price indicative
- RS Stock No.:
- 242-7383
- Mfr. Part No.:
- C1608X7R1V105K080AC
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1µF | |
Voltage | 35V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1µF | ||
Voltage 35V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD