TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
- 242-7507
- Mfr. Part No.:
- CGA5L3X5R1V106K160AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)**
$714.00
(exc. GST)
$786.00
(inc. GST)
On back order for despatch 26/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2000 - 8000 | $0.357 | $714.00 |
10000 + | $0.321 | $642.00 |
**price indicative
- RS Stock No.:
- 242-7507
- Mfr. Part No.:
- CGA5L3X5R1V106K160AB
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD