TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-7294
- Mfr. Part No.:
- C1005X6S1C105K050BC
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (In a Pack of 50)
$0.05
(exc. GST)
$0.05
(inc. GST)
8050 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | $0.05 | $2.50 |
100 - 200 | $0.049 | $2.45 |
250 - 450 | $0.048 | $2.40 |
500 + | $0.047 | $2.35 |
**price indicative
- RS Stock No.:
- 242-7294
- Mfr. Part No.:
- C1005X6S1C105K050BC
- Brand:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC SMD