Yageo 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 242-3928
- Mfr. Part No.:
- CC0805JRNPO9BN200
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $1.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$6.20
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,800 left, ready to ship from another location
- Plus 4,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.062 | $6.20 | - |
| 1000 - 1900 | $0.061 | $6.10 | $1.00 |
| 2000 + | $0.059 | $5.90 | $6.00 |
*price indicative
- RS Stock No.:
- 242-3928
- Mfr. Part No.:
- CC0805JRNPO9BN200
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 20pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Standards/Approvals | RoHS, IEC -60384 | |
| Width | 1.25mm | |
| Height | 600μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 20pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Standards/Approvals RoHS, IEC -60384 | ||
Width 1.25mm | ||
Height 600μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0805-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 20 pF capacitor rated for 50V.
It is a 20 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.7 mm
Related links
- Yageo 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KYOCERA AVX 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Samsung Electro-Mechanics 20 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 20 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 20 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
