Yageo 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 4%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$22.00

(exc. GST)

$24.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 4000$0.022$22.00-
5000 +$0.021$21.004%

*price indicative

Packaging Options:
RS Stock No.:
242-3892
Distrelec Article No.:
304-41-249
Mfr. Part No.:
CC0402KRX7R9BB223
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

CC

Height

500μm

Length

1mm

Standards/Approvals

RoHS, IEC -60384

Width

500μm

Maximum Operating Temperature

125°C

The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 22 nF capacitor rated for 50V.

It is a 10 nF, general purpose resistor

Rated for 50V and has tolerance of ±10%

Thickness of 0.55 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy