Yageo 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$202.32

(exc. GST)

$222.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 1$202.32$0.051
2 - 3$200.06$0.05
4 +$194.23$0.049

*price indicative

RS Stock No.:
199-2081
Mfr. Part No.:
CC1206KRX7R9BB223
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 22 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Used in hard disc, PCs, Game PCs

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1988261
  • Mfr. Part No. CS0805KRX7R9BB223
Each (On a Tape of 100)
$0.228
  • RS Stock No. 1988261P
  • Mfr. Part No. CS0805KRX7R9BB223
Each (Supplied on a Reel)
$0.228
  • RS Stock No. 1985331P
  • Mfr. Part No. AC0603KRX7R9BB223
Each (Supplied on a Reel)
$0.084
  • RS Stock No. 1985331
  • Mfr. Part No. AC0603KRX7R9BB223
Each (On a Tape of 50)
$0.084

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy