Yageo 10nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 242-3885
- Mfr. Part No.:
- CC0402JRX7R9BB103
- Brand:
- Yageo
8400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.017
(exc. GST)
$0.019
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.017 | $1.70 |
500 - 1900 | $0.016 | $1.60 |
2000 - 4900 | $0.016 | $1.60 |
5000 + | $0.015 | $1.50 |
*price indicative
- RS Stock No.:
- 242-3885
- Mfr. Part No.:
- CC0402JRX7R9BB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 50V dc V, ±5% , SMD
- Yageo 10nF MLCC, 50V dc V, ±10% , SMD
- Yageo 10nF MLCC, 50V dc V, ±20% , SMD
- Yageo 10nF MLCC, 16V dc V, ±5% , SMD
- KYOCERA AVX 10nF MLCC, 50V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD