Yageo 10nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 242-3884
- Mfr. Part No.:
- CC0402JRX7R9BB103
- Brand:
- Yageo
8400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.006
(exc. GST)
$0.007
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.006 | $60.00 |
50000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 242-3884
- Mfr. Part No.:
- CC0402JRX7R9BB103
- Brand:
- Yageo
Related links
- Yageo 10nF MLCC, 50V dc V, ±5% , SMD
- Yageo 10nF MLCC, 50V dc V, ±10% , SMD
- Yageo 10nF MLCC, 50V dc V, ±20% , SMD
- Yageo 10nF MLCC, 16V dc V, ±5% , SMD
- KYOCERA AVX 10nF MLCC, 50V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, 5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD