Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.80

(exc. GST)

$3.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.80-
10 - 24$2.732%
25 - 49$2.674%
50 - 99$2.616%
100 +$2.558%

*price indicative

Packaging Options:
RS Stock No.:
242-1271
Mfr. Part No.:
8853522100131
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

250V dc

Package/Case

1808

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

2mm

Standards/Approvals

REACH, RoHS

Length

4.5mm

Height

2mm

Maximum Operating Temperature

120°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSSA series surface mount multilayer ceramic chip capacitor used in applications such as interference suppression and filter in power supplies.

High capacitance stability

RoHS approved

Reach approved

Halogen free

TUEV approved

Each (Supplied on a Reel)
$2.80
Each (In a Pack of 50)
$0.058
Each (Supplied on a Reel)
$0.058
Each (Supplied on a Reel)
$0.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy