- RS Stock No.:
- 242-1248
- Mfr. Part No.:
- 885342208009
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Pack of 50)
$0.187
(exc. GST)
$0.206
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 50 | $0.187 | $9.35 |
100 - 200 | $0.183 | $9.15 |
250 - 450 | $0.178 | $8.90 |
500 + | $0.174 | $8.70 |
*price indicative
- RS Stock No.:
- 242-1248
- Mfr. Part No.:
- 885342208009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.
RoHS complaint
Reach complaint
Can do both reflow and wave soldering depending upon requirement
Reach complaint
Can do both reflow and wave soldering depending upon requirement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 500V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD