Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-1119
- Distrelec Article No.:
- 301-90-516
- Mfr. Part No.:
- 885012109014
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each**
$4.63
(exc. GST)
$5.09
(inc. GST)
900 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 1 | $4.63 |
2 - 4 | $4.52 |
5 - 9 | $4.40 |
10 + | $4.29 |
**price indicative
- RS Stock No.:
- 242-1119
- Distrelec Article No.:
- 301-90-516
- Mfr. Part No.:
- 885012109014
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 6.8nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 12pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC SMD