Wurth Elektronik 47 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 242-1064
- Distrelec Article No.:
- 304-41-219
- Mfr. Part No.:
- 885012007014
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.20
(exc. GST)
$3.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.064 | $3.20 |
| 100 - 200 | $0.063 | $3.15 |
| 250 - 450 | $0.061 | $3.05 |
| 500 + | $0.06 | $3.00 |
*price indicative
- RS Stock No.:
- 242-1064
- Distrelec Article No.:
- 304-41-219
- Mfr. Part No.:
- 885012007014
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Length | 2mm | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC, EC | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Length 2mm | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC, EC | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
- RS Stock No. 2421063
- Mfr. Part No. 885012007014
Each (On a Reel of 4000)
$0.033
- RS Stock No. 2421064P
- Mfr. Part No. 885012007014
Each (Supplied on a Reel)
$0.064
- RS Stock No. 1814021
- Mfr. Part No. 885012006021
Each (On a Reel of 500)
$0.022
- RS Stock No. 2421012P
- Mfr. Part No. 885012005027
Each (Supplied on a Reel)
$0.017
Related links
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount











