Wurth Elektronik 15 pF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface
- RS Stock No.:
- 242-1023
- Mfr. Part No.:
- 885012006003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$64.00
(exc. GST)
$72.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.016 | $64.00 |
| 20000 + | $0.015 | $60.00 |
*price indicative
- RS Stock No.:
- 242-1023
- Mfr. Part No.:
- 885012006003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Height | 800μm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Height 800μm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 15 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
