Wurth Elektronik 15 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.85

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,800 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50$0.057$2.85
100 - 200$0.056$2.80
250 - 450$0.055$2.75
500 +$0.054$2.70

*price indicative

Packaging Options:
RS Stock No.:
242-1059
Distrelec Article No.:
304-41-217
Mfr. Part No.:
885012007011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

15pF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Standards/Approvals

EC, IEC, JEDEC JS709B, REACH, RoHS

Length

2mm

Height

600μm

Width

1.25mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy