Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 35V dc, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.10

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 40$1.255$25.10
60 - 80$1.192$23.84
100 +$1.132$22.64

*price indicative

RS Stock No.:
241-1752
Mfr. Part No.:
MBJCG31LBB7106KTPA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

35V dc

Package/Case

3216

Construction

3216

Mount Type

Surface

Dielectric

Ceramic

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Height

1.6mm

Width

1.6mm

Standards/Approvals

IEC 62474, REACH, RoHS

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Taiyo Yuden Multilayer ceramic capacitors is made for general electronic equipment. The conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate and conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.

Monolithic structure provides higher reliability

A wide range of capacitance values available in standard case sizes

Used in telecommunications infrastructure equipment

Used in control circuits

  • RS Stock No. 2405664
  • Mfr. Part No. MSASG31LAB7106KTNB25
Each (In a Pack of 20)
$0.35
  • RS Stock No. 2405666
  • Mfr. Part No. MSASG32MSB5226MPNA01
Each (In a Pack of 10)
$0.681
  • RS Stock No. 2405653
  • Mfr. Part No. MSASE219JB5106KTNA01
Each (In a Pack of 100)
$0.097
  • RS Stock No. 2405699
  • Mfr. Part No. MSASL168BB5106MTNB33
Each (In a Pack of 100)
$0.091

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy