Taiyo Yuden 1 μF Multilayer Ceramic Capacitor, 35V dc, Surface
- RS Stock No.:
- 241-1709
- Mfr. Part No.:
- MBASG21GSB7105KTNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.60
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.126 | $12.60 |
| 300 - 400 | $0.12 | $12.00 |
| 500 + | $0.114 | $11.40 |
*price indicative
- RS Stock No.:
- 241-1709
- Mfr. Part No.:
- MBASG21GSB7105KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 35V dc | |
| Package/Case | 2012 | |
| Construction | 2012 | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MBASG | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, IEC 62474, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 35V dc | ||
Package/Case 2012 | ||
Construction 2012 | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MBASG | ||
Length 2mm | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals REACH, IEC 62474, RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
- RS Stock No. 2405746
- Mfr. Part No. MSASU105CB5105MFNA01
Each (In a Pack of 40)
$0.155
- RS Stock No. 2405689
- Mfr. Part No. MSASL063BB5105MFNB33
Each (In a Pack of 200)
$0.105
- RS Stock No. 2405666
- Mfr. Part No. MSASG32MSB5226MPNA01
Each (In a Pack of 10)
$0.648
- RS Stock No. 2411730
- Mfr. Part No. MBAST21GSB7105KTNB25
Each (In a Pack of 100)
$0.125
Related links
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 nF Multilayer Ceramic Capacitor Surface Mount












