- RS Stock No.:
- 240-5715
- Mfr. Part No.:
- MSAST105SB5104KFNA01
- Brand:
- Taiyo Yuden
On back order for despatch 12/07/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 500)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
500 - 2000 | $0.018 | $9.00 |
2500 - 4500 | $0.018 | $9.00 |
5000 + | $0.017 | $8.50 |
*price indicative
- RS Stock No.:
- 240-5715
- Mfr. Part No.:
- MSAST105SB5104KFNA01
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | Ceramic |
Related links
- Taiyo Yuden 100nF MLCC, 25V dc V, SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±20% , SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 50V dc V, SMD
- Taiyo Yuden 100nF MLCC, 10V dc V, SMD
- Taiyo Yuden 100nF MLCC, 16V dc V, SMD
- Taiyo Yuden 100nF MLCC, 6.3V dc V, SMD