Taiyo Yuden 10 μF, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$6.40

(exc. GST)

$7.04

(inc. GST)

RS Stock No.:
184-3880
Mfr. Part No.:
JMK107ABJ106KA-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

10 μF

Voltage

6.3 V dc

Tolerance

±10 %

Mount Type

Surface

Dielectric

X5R

Height

800 μm

Length

1.6 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-55 °C

Package/Case

0603

Series

M

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 10 μF ± 10%, 6.3V, X5R, 0603/1608

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping paper 4000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

Each (In a Pack of 100)
$0.069
  • RS Stock No. 1843891
  • Mfr. Part No. JMK212ABJ106KGHT
Each (In a Pack of 50)
$0.097
  • RS Stock No. 2469960
  • Mfr. Part No. MCASJ105SB5105KFNA01
Each (In a Pack of 1000)
$0.027
  • RS Stock No. 9159372P
  • Mfr. Part No. C2012X7R0J106K125AB
Each (Supplied on a Reel)
$0.253

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy