Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$13.50

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 2000$0.027$13.50-
2500 - 4500$0.026$13.003%
5000 +$0.025$12.507%

*price indicative

RS Stock No.:
240-5674
Mfr. Part No.:
MSASJ105SB5225KFNA01
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

178mm Dia Taping

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

MSAS

Width

500μm

Standards/Approvals

REACH, IEC 62474, RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MY
The Taiyo Yuden Multilayer ceramic capacitors has high permittivity meter for general electronic equipment. The use of nickel metal is used for the electrode and it is plated on the terminal electrode, so lead adheres well, heat resistance is excellent, migration hardly occurs, and it shows high reliability.

Reliability is high because of the laminated structure

Same shape, wide capacitance range

Equivalent series resistance (ESR) is small and noise absorption is excellent

For communication devices (cell phones, wireless devices, etc.)

Digital circuit overall

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy