KEMET 660 nF Multilayer Ceramic Capacitor, 660V dc, 10 %, Surface
- RS Stock No.:
- 224-6949
- Mfr. Part No.:
- C1812X664KCRLCAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 18 November 2026
- Plus 500 unit(s) shipping from 29 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.20 |
| 10 - 19 | $5.03 |
| 20 - 49 | $4.86 |
| 50 - 99 | $4.70 |
| 100 + | $4.53 |
*price indicative
- RS Stock No.:
- 224-6949
- Mfr. Part No.:
- C1812X664KCRLCAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 660nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 660V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1812 | |
| Width | 3.2mm | |
| Height | 700μm | |
| Length | 4.5mm | |
| Standards/Approvals | IPC-7351, J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 660nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 660V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1812 | ||
Width 3.2mm | ||
Height 700μm | ||
Length 4.5mm | ||
Standards/Approvals IPC-7351, J-STD-020, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Maximum Operating Temperature 125°C | ||
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Related links
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 660 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
