KEMET 300 nF Multilayer Ceramic Capacitor, 0.3V dc, 10 %, Surface
- RS Stock No.:
- 224-6945
- Mfr. Part No.:
- C1812X304KBRLCAUTO
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-6945
- Mfr. Part No.:
- C1812X304KBRLCAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 300nF | |
| Voltage | 0.3V dc | |
| Package/Case | 1812 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C1812 | |
| Width | 3.2mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Length | 4.5mm | |
| Height | 700μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 300nF | ||
Voltage 0.3V dc | ||
Package/Case 1812 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C1812 | ||
Width 3.2mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Length 4.5mm | ||
Height 700μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available
Related links
- KEMET 300 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 300 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 180 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
