Vishay 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial
- RS Stock No.:
- 210-7756
- Mfr. Part No.:
- A104K15X7RF5UAAP
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$1,248.00
(exc. GST)
$1,372.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.312 | $1,248.00 | - |
| 8000 - 12000 | $0.304 | $1,216.00 | 2% |
| 16000 + | $0.30 | $1,200.00 | 3% |
*price indicative
- RS Stock No.:
- 210-7756
- Mfr. Part No.:
- A104K15X7RF5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | A...P | |
| Standards/Approvals | IEC, EIA, UL, EN, RoHS | |
| Width | 2.6mm | |
| Length | 52.4mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series A...P | ||
Standards/Approvals IEC, EIA, UL, EN, RoHS | ||
Width 2.6mm | ||
Length 52.4mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 100000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
Related links
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
