Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Axial
- RS Stock No.:
- 210-7748
- Mfr. Part No.:
- A101J15C0GF5UAAP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-7748
- Mfr. Part No.:
- A101J15C0GF5UAAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Ammo Pack | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Axial | |
| Minimum Operating Temperature | -55°C | |
| Series | A...P | |
| Length | 52.4mm | |
| Standards/Approvals | RoHS, EN, UL, IEC, EIA | |
| Width | 2.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 160°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Ammo Pack | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Axial | ||
Minimum Operating Temperature -55°C | ||
Series A...P | ||
Length 52.4mm | ||
Standards/Approvals RoHS, EN, UL, IEC, EIA | ||
Width 2.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 160°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 100pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 5 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
Axial mounting style
Parts compliant with ELV directive
- RS Stock No. 2107749
- Mfr. Part No. A101J15C0GF5UAAP
Each (In a Pack of 10)
$0.342
- RS Stock No. 1220685
- Mfr. Part No. K101J15C0GF53H5H
Each (In a Bag of 20)
$0.386
- RS Stock No. 2107789
- Mfr. Part No. K101J15C0GF53H5G
Each (In a Pack of 10)
$0.555
- RS Stock No. 8523217
- Mfr. Part No. K101J15C0GF5TH5
Each
$0.34
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
- Vishay 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface










