KEMET 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,810.00

(exc. GST)

$1,990.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.181$1,810.00-
20000 - 90000$0.178$1,780.001%
100000 +$0.16$1,600.0011%

*price indicative

RS Stock No.:
210-7035
Mfr. Part No.:
C0402C102K5TACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X8G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0402C

Width

500μm

Standards/Approvals

EIA 481, IPC-7351, J-STD-020

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
MX
The Kemet Electronics Ceramic Capacitor 0402 with 1nF and 50VDC X8G

High Ripple Current Capability,

Matte Tin-plated Termination,

High Thermal Stability,

Flexible Termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy