KEMET 100 pF Multilayer Ceramic Capacitor, 25V dc, 5 %, Surface
- RS Stock No.:
- 205-3319
- Mfr. Part No.:
- C0603C101J3GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$7.20
(exc. GST)
$7.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.072 | $7.20 | - |
| 1000 - 1900 | $0.07 | $7.00 | 2% |
| 2000 + | $0.069 | $6.90 | 4% |
*price indicative
- RS Stock No.:
- 205-3319
- Mfr. Part No.:
- C0603C101J3GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0603C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0603C | ||
Width 800μm | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 25VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 100 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
