KEMET 56 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $2.50

View bulk pricing options

Subtotal (1 tape of 500 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000$0.017$8.50-
2500 - 4500$0.016$8.00$2.50
5000 +$0.016$8.00$5.00

*price indicative

Packaging Options:
RS Stock No.:
205-3317
Mfr. Part No.:
C0402C560J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

56pF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Length

1mm

Height

500μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Width

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 2053317P
  • Mfr. Part No. C0402C560J5GACTU
Each (Supplied on a Reel)
$0.017
  • RS Stock No. 2053316
  • Mfr. Part No. C0402C560J5GACTU
Each (On a Reel of 10000)
$0.009
  • RS Stock No. 2053303
  • Mfr. Part No. C0402C390J5GACTU
Each (On a Tape of 250)
$0.025
  • RS Stock No. 2053303P
  • Mfr. Part No. C0402C390J5GACTU
Each (Supplied on a Reel)
$0.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy