KEMET 47 pF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 205-3314
- Mfr. Part No.:
- C0402C470K5GACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $2.50
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$5.50
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 2250 | $0.022 | $5.50 | - |
| 2500 - 4750 | $0.021 | $5.25 | $2.50 |
| 5000 + | $0.021 | $5.25 | $5.00 |
*price indicative
- RS Stock No.:
- 205-3314
- Mfr. Part No.:
- C0402C470K5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0402C | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0402C | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 47 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
