KEMET 47 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $6.00

View bulk pricing options

Subtotal (1 box of 500 units)*

$108.00

(exc. GST)

$119.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 500$0.216$108.00-
1000 - 1500$0.21$105.00$6.00
2000 +$0.207$103.50$18.00

*price indicative

RS Stock No.:
146-3469
Mfr. Part No.:
C315C470J5G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Mount Type

Through Hole

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

Goldmax 300

Standards/Approvals

RoHS, REACH

Height

3.14mm

Width

2.54mm

Length

3.81mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Spacing

2.54mm

Lead Diameter

510μm

COO (Country of Origin):
MX
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Radial leaded form factor

Conformally coated

Operating temperature range of −55°C to +125°C

Lead (Pb)-Free, RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy