KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save $6.25

View bulk pricing options

Subtotal (1 tape of 25 units)*

$9.65

(exc. GST)

$10.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
  • Plus 19,050 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 600$0.386$9.65-
625 - 1225$0.376$9.40$6.25
1250 +$0.37$9.25$20.00

*price indicative

Packaging Options:
RS Stock No.:
205-3307
Mfr. Part No.:
C0805J104K5RACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0805

Width

1.25mm

Height

780μm

Length

2mm

Standards/Approvals

IPC-7351, EIA 1206, EIA 0805, EIA 556, EIA 481, EIA 0603, J-STD-020, EIA 624

Maximum Operating Temperature

125°C

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy