Yageo 100nF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 200-6518
- Mfr. Part No.:
- CC0603JRX7R9BB104
- Brand:
- Yageo
8000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.016
(exc. GST)
$0.018
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.016 | $64.00 |
8000 - 12000 | $0.016 | $64.00 |
16000 + | $0.016 | $64.00 |
*price indicative
- RS Stock No.:
- 200-6518
- Mfr. Part No.:
- CC0603JRX7R9BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 50V dc V, ±5% , SMD
- Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD
- Yageo 100nF MLCC, 50V dc V, ±10% , SMD
- Yageo 100nF MLCC, 16V dc V, ±5% , SMD
- Yageo 100nF MLCC, 25V dc V, ±5% , SMD
- Murata 100nF MLCC, 50V dc V, ±5% , SMD
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD