Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 198-8180
- Mfr. Part No.:
- CC0805ZRY5V9BB104
- Brand:
- Yageo
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.018 | $72.00 |
8000 - 12000 | $0.018 | $72.00 |
16000 + | $0.018 | $72.00 |
*price indicative
- RS Stock No.:
- 198-8180
- Mfr. Part No.:
- CC0805ZRY5V9BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD
- Yageo 100nF MLCC, 16V dc V, -20 → +80% , SMD
- KYOCERA AVX 100nF MLCC, 50V dc V, -20 %, +80 % , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20...
- Samsung Electro-Mechanics 100nF Multilayer Ceramic Capacitor MLCC,...
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- Yageo 10μF MLCC, 50V dc V, -20 → +80% , SMD