Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 199-2443
- Mfr. Part No.:
- CC1812KKX7R9BB474
- Brand:
- Yageo
805 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.236
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.236 | $236.00 |
2000 - 3000 | $0.23 | $230.00 |
4000 + | $0.226 | $226.00 |
*price indicative
- RS Stock No.:
- 199-2443
- Mfr. Part No.:
- CC1812KKX7R9BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- TDK 470nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD