Yageo 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$90.00

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.009$90.00-
20000 - 90000$0.009$90.00-
100000 +$0.008$80.00$100.00

*price indicative

RS Stock No.:
199-2219
Mfr. Part No.:
CC0402KRX5R9BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Width

500μm

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 100nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992250
  • Mfr. Part No. CC0402KRX7R9BB104
Each (On a Tape of 100)
$0.047
  • RS Stock No. 1992220P
  • Mfr. Part No. CC0402KRX5R9BB104
Each (Supplied on a Reel)
$0.02
  • RS Stock No. 1992220
  • Mfr. Part No. CC0402KRX5R9BB104
Each (On a Tape of 500)
$0.02
  • RS Stock No. 1992250P
  • Mfr. Part No. CC0402KRX7R9BB104
Each (Supplied on a Reel)
$0.047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy