Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2187
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
Price (ex. GST) Each (On a Tape of 1000)
$0.008
(exc. GST)
$0.009
(inc. GST)
10000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
1000 - 2000 | $0.008 | $8.00 |
3000 - 4000 | $0.008 | $8.00 |
5000 + | $0.007 | $7.00 |
*price indicative
- RS Stock No.:
- 199-2187
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF MLCC, 100V dc V, ±5% , SMD
- Yageo 47pF MLCC, 500V dc V, ±5% , SMD
- Yageo 47pF MLCC, 1kV dc V, ±5% , SMD
- Murata 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...