Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2186
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
Price (ex. GST) Each (On a Reel of 10000)
$0.005
(exc. GST)
$0.005
(inc. GST)
10000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.005 | $50.00 |
20000 - 90000 | $0.005 | $50.00 |
100000 + | $0.004 | $40.00 |
*price indicative
- RS Stock No.:
- 199-2186
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
RoHS Status: Not Applicable
Related links
- Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF MLCC, 100V dc V, ±5% , SMD
- Yageo 47pF MLCC, 500V dc V, ±5% , SMD
- Yageo 47pF MLCC, 1kV dc V, ±5% , SMD
- Murata 47pF MLCC, 50V dc V, ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...