Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 199-2170
- Mfr. Part No.:
- CC0402JRNPO9BN181
- Brand:
- Yageo
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 500)
$0.02
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
500 - 2000 | $0.02 | $10.00 |
2500 - 4500 | $0.02 | $10.00 |
5000 + | $0.02 | $10.00 |
*price indicative
- RS Stock No.:
- 199-2170
- Mfr. Part No.:
- CC0402JRNPO9BN181
- Brand:
- Yageo
Related links
- Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- Yageo 180pF MLCC, 50V dc V, ±1% , SMD
- KEMET 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 180pF MLCC, 50V dc V, ±2% , SMD
- KYOCERA AVX 180pF MLCC, 50V dc V, SMD
- TDK 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD