KYOCERA AVX 180pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2530
- Mfr. Part No.:
- 04025A181JAT2A
- Brand:
- KYOCERA AVX
18500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.023 | $230.00 |
50000 + | $0.021 | $210.00 |
*price indicative
- RS Stock No.:
- 135-2530
- Mfr. Part No.:
- 04025A181JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 180pF MLCC, 50V dc V, SMD
- Murata 180pF MLCC, 50V dc V, ±2% , SMD
- Yageo 180pF MLCC, 50V dc V, ±5% , SMD
- Yageo 180pF MLCC, 50V dc V, ±1% , SMD
- KYOCERA AVX 180pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KEMET 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 180pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- KYOCERA AVX 1nF MLCC, 50V dc V, SMD